Martin Kaiser 536/kws Multi-receptacle 250V Chalk White IP20 Type F 3G1.5mm²

MPN
536/kws
Brand
Kaiser
Order Code
09-5786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £4.06
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Martin Kaiser 536/kws Multi-receptacle is a chalk white, IP20 rated device designed for efficient electrical distribution at 250 V. This versatile multi-receptacle is ideal for residential and commercial environments where multiple connections are needed. Manufactured by Martin Kaiser, it ensures reliable and safe functionality.
Type Multi-receptacle
Number of Gangs 4
Colour Chalk white
Connector Version straight
Depth 101mm
Dimensions (W x H x D) 106.50 x 41.50 x 101 mm
Height 41.50mm
IP Rating IP20
Load (max.) 16A
Voltage Rating 250V
Width 106.50mm

Reviews

Be the first to submit a review

Trustpilot