Martin Kaiser 249/sw IEC Connector 2+PE Pins 10A Grey 1 piece

MPN
249/sw
Brand
Kaiser
EAN-13
4024881300437
Order Code
12-2234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Martin Kaiser's 249/sw IEC connector is a grey, straight appliance connector with a total of 2 pins plus PE, designed for 10 A applications. This reliable and durable connector is suitable for various mains power connections. It's ideal for use in household appliances and other electronic equipment requiring a secure power plug.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Colour Grey
Connection Screws
Leading Contact (Pe) Yes
Misc Attribute 1 Straight E
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 249
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot