Martin Kaiser 168/kws Travel Adapter, Type J to G, Shutter, 1-Piece, Protected

MPN
168/kws
Brand
Kaiser
EAN-13
4024881801255
Order Code
09-5769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Martin Kaiser's 168/kws travel adapter is a 1-piece set designed for convenience and compatibility. This mains adapter supports various plug types for global travel needs. It's ideal for ensuring your electronic devices can be used safely while abroad.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 65.7 x 50 x 48 mm
Height 48mm
Length 65.7mm
Voltage Rating 250V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot