Martin Kaiser 167/sw Travel Adapter Type J Plug with Earth Contact for Type L

MPN
167/sw
Brand
Kaiser
EAN-13
4024881801217
Order Code
09-5768
Country of Origin
Germany

Discontinued


Martin Kaiser manufactures the 167/sw travel adapter, which is a compact and versatile mains adapter. It allows seamless connection across different power outlets when travelling internationally. This travel power adapter is ideal for globetrotters needing reliable access to electricity.
Type Travel adapter
Current Rating 10A
Voltage Rating 250V
Mains Plug Type Travel adapter
Dimensions (L x W x H) 77 x 44 x 22 mm
Height 22mm
Length 77mm
Width 44mm

Trustpilot