Martin Kaiser 167/kws Travel Adapter Type J Plug with Earth Contact

MPN
167/kws
Brand
Kaiser
EAN-13
4024881801200
Order Code
09-5767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Martin Kaiser 167/kws travel adapter is a compact mains adapter ideal for use in international travel. This travel power adapter provides a reliable connection for personal electronics across various plug types. It is perfect for those needing a single, versatile solution for powering devices abroad.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 77 x 44 x 22 mm
Height 22mm
Length 77mm
Voltage Rating 250V
Width 44mm

Reviews

Be the first to submit a review

Trustpilot