Martin Kaiser 164/kws Travel Adapter Type L to J Socket with Earthing Contact

MPN
164/kws
Brand
Kaiser
EAN-13
4024881801187
Order Code
09-5766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Martin Kaiser 164/kws travel adapter is a mains adapter designed for international travel. This travel power adapter is compact, making it ideal for carrying on trips abroad. It is used to connect electronic devices to different power outlets worldwide.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 78.7 x 44 x 28 mm
Height 28mm
Length 78.7mm
Voltage Rating 250V
Width 44mm

Reviews

Be the first to submit a review

Trustpilot