Martin Kaiser 1569-01 Sound-Proof Dry Lining Box Ø60mm x D60mm 1 pc Solid Body

Image Representative of Range

Martin Kaiser 1569-01 Sound-Proof Dry Lining Box Ø60mm x D60mm 1 pc Solid Body

MPN
1569-01
Brand
Kaiser
EAN-13
4013456544505
Order Code
09-5834
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £10.40
100+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Kaiser Elektro 1569-01 is a sound-proof dry lining box designed for reducing noise transmission. This junction box measures 60 mm by 60 mm and is ideal for installation in dry wall applications. It is commonly used to house electrical connections while maintaining acoustic insulation.
Type Sound-proof dry lining box
Material Plastic
Protection Rating Not Specified
Dimensions (Ø x D) 60 mm x 60 mm
(Ø) 60mm
Enclosure Width 60mm

Reviews

Be the first to submit a review

Trustpilot