Martin Kaiser 156/sw/1 Adapter One-way Plug Connector Type J in F with Ground

MPN
156/sw/1
Brand
Kaiser
EAN-13
4024881801026
Order Code
09-5761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Martin Kaiser 156/sw/1 Fixed adapter piece is a one-piece set designed as a mains adapter for travel purposes. This compact adapter ensures compatibility with various socket types, making it ideal for travellers. It's a reliable solution for converting power plugs to fit different outlets.
Type Fixed adapter piece
Current Rating 10A
Mains Plug Type Fixed Adapter
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot