Martin Kaiser 154/kws/1 Fixed Adapter Piece, No Earthing Contact, 1 pc

MPN
154/kws/1
Brand
Kaiser
EAN-13
4024881800753
Order Code
09-5757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Martin Kaiser 154/kws/1 fixed adapter piece is a single piece set designed for secure electrical connections. As a travel mains adapter, it ensures reliable power conversion across different plug types, ideal for international travel usage. Known for its durability, this adapter is a staple for travellers needing efficient power solutions abroad.
Type Fixed adapter piece
Current Rating 10A
Mains Plug Type Fixed Adapter
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot