Martin Kaiser 153/sw/1 Fixed Adapter Type E to J, Earthing, 1-Piece Set

MPN
153/sw/1
Brand
Kaiser
EAN-13
4024881800661
Order Code
09-5756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Martin Kaiser 153/sw/1 Fixed adapter piece is a reliable travel adapter designed for seamless connectivity. This mains adapter is ideal for use with various electrical devices when travelling internationally. Its robust one-piece design ensures durability and convenience for frequent travellers.
Type Fixed adapter piece
Colour Black
Current Rating 10A
Mains Plug Type Travel adapter
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot