Martin Kaiser 153/kws/1 Fixed Adapter for Type E to Socket J (CH T13)

MPN
153/kws/1
Brand
Kaiser
EAN-13
4024881800654
Order Code
09-5755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

The Martin Kaiser 153/kws/1 is a fixed adapter piece designed for travel use. This one-piece set functions as a travel mains adapter, providing compatibility with various socket types. It is ideal for travellers needing a reliable and versatile power solution abroad.
Type Fixed adapter piece
Current Rating 10A
Mains Plug Type Fixed Adapter
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot