Martin Kaiser 145N/sw Travel Adapter Type F with Earthing for CH Socket J

MPN
145N/sw
Brand
Kaiser
EAN-13
4024881800319
Order Code
09-5753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Martin Kaiser 145N/sw travel adapter is a compact and reliable device designed to convert power outlets for international travellers. It ensures compatibility with various plug types, making it indispensable for global adventures. Typically used to power electronic devices abroad, this adapter is an essential item for maintaining connectivity and convenience.
Type Travel adapter
Colour Black
Current Rating 16A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 67.5 x 42 x 26 mm
Height 26mm
Length 67.5mm
Width 42mm

Reviews

Be the first to submit a review

Trustpilot