Martin Kaiser 1096-01 Lining Box 159x159x75mm 1pc Robust Flush-Mount Design

Martin Kaiser 1096-01 Lining Box 159x159x75mm 1pc Robust Flush-Mount Design

MPN
1096-01
Brand
Kaiser
EAN-13
4013456151505
Order Code
09-5827
Country of Origin
Germany

Discontinued


The Kaiser Elektro 1096-01 lining box measures 159 x 159 x 75 mm and is typically used for electrical junction applications. Manufactured by Kaiser Elektro, this robust lining box provides a secure enclosure for wiring connections. It is ideal for both commercial and residential electrical installation projects.
Type Lining box
Material Plastic
Protection Rating Not Specified
Dimensions (W x H x D) 159 x 159 x 75 mm
Enclosure Height 159mm
Enclosure Width 159mm

Trustpilot