Marshalltown MVS733 VS733 Drywall Vacuum Sander 235 x 82mm (9.1/4 x 3.1/4in)

MPN
MVS733
Brand
Marshalltown
EAN-13
0035965137331
Order Code
96-5458
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Marshalltown VS733 Dry Wall Vacuum Sander features an innovative ergonomically designed vacuum handle allowing dustless sanding with no personal breathing apparatus. The adjustable head pivots through 360° keeping the suction hose out of the way during use. An adjustable vent enables the vacuum force to be regulated depending on the job.

Hose Length: 12in.


Type Sander

Reviews

Be the first to submit a review

Trustpilot