Marshalltown MPB14SSD Pre-Worn PermaShape Finishing S/S Trowel 14 x 5in

MPN
MPB14SSD
Brand
Marshalltown
EAN-13
0035965034333
Order Code
96-5422
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £70.41 £68.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Marshalltown PermaShape® Finishing Trowel has a pre-worn shape which eliminates line and ripple marks right from the start. High-grade hardened and tempered spring steel blade with bevelled work edges which prevents surface aggregate popping and the correct blade shape which allows novice finishers to be able to produce a professional job.

The curved DuraSoft® handle is held firmly by a nut and washer, the blade is made from stainless steel which is easier to clean. These trowels do not corrode and are therefore much longer lasting.

Marshalltown MPB14SSD Pre-Worn Plasterer's Trowel

Size: 350 x 125mm (14 x 5in).


Type Plastering trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot