Marshalltown M702SD Notched Trowel Square 1/4in DuraSoft Handle 11 x 4.1/2in

MPN
M702SD
Brand
Marshalltown
EAN-13
0035965057097
Order Code
96-5434
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Marshalltown Square Notched Trowel is made to the same high standards as regular plasterer's trowels. The blade is cross-ground to maintain its shape and is polished and machine finished to ensure perfect end-to-post fit. It features alloy mountings, fully heat-treated for increased strength and hardened steel rivets attach blades to the mountings. The DuraSoft® handle provides a soft feel, reduces fatigue and offers excellent durability.

1 x Marshalltown M702SD Notched Trowel Square 1/4in DuraSoft® Handle 11 x 4.1/2in


Type Notched trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot