Marshalltown M3412L 34L Wide London Pattern Brick Trowel Leather Handle 12in

MPN
M3412L
Brand
Marshalltown
EAN-13
0035965003544
Order Code
96-5308
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    280mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Marshalltown 34 Series Wide London pattern brick trowels with leather handles are forged from a single piece of high carbon steel, then heat treated for strength and durability. Blade is taper ground and polished to give the correct flexibility and feel.

Wide London pattern trowels have a rounded heel which places mortar further forward on the blade than the Philadelphia style trowels.

Leather handle.

Size. 300 x 145mm (12 x 5 3/4 in).


Type Brick trowel
Length 300mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot