Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Marquardt 9040.2201 4A Miniature Toggle Switch DPDT On-On Solder Pins Flat Lever

Order Code:  

59-3958

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 9040.2201 Copy to clipboard
 Report an error

Discontinued

Sealed on the connection side against penetration of fluxing agents and soldering vapours. With central mounting M 6 x 0.75 mm for panel thicknesses up to 3 mm.


  • DPST On-On
  • Casing/button colour: Metal
  • Connection: Solder tag
  • Contact material: Silver (Ag)
  • L x W 13 x 12.7mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 6.6mm
  • Number of pins: 2
  • Recess depth: 14.8mm
  • Specification: 2 x on/(on)
  • Switch features: Steel lever
  • Switch position: 2 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 4A
  • Switching voltage: 30V DC
  • Manufacturer's part 9040.2201
Type Toggle switch
Contact Configuration DPDT
Max. Current 4A
Action On / on
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review