Marquardt 6450.0001 Narrow Key Switch 100mA 28V SPNO with Gray Cap

MPN
6450.0001
Brand
Marquardt
EAN-13
2050001123541
Order Code
59-4141
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

A narrow momentary key switch from Marquardt with a minimum and maximum operating temperature of -20°C to 80°C.


  • Actuating force: 0.7 N
  • Casing/button colour: Grey
  • Connection: Print
  • Contact material: Tin plated
  • Contact type: 1 maker
  • L x W x H 14.8 x 10.8 x 13.2mm
  • Front panel cut-out: 15.5 x 7. 5mm
  • Functions: momentary
  • Lighting type: none
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 0.1A
  • Switching voltage: 28 V
  • Manufacturer's part 6450.0001

In the description of switching position, the value in brackets is intended to show the switch function.
Type Key switch
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 0.1A
Mounting Panel
Voltage Rating 28V
Illumination Grey
Panel Cutout Dimensions N/A
Front panel cut-out 15.5 x 7. 5mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot