Marquardt 6425.4121 Key Switch 100mA 28V SPNO PCB Yellow LED 16mm No Cap

MPN
6425.4121
Brand
Marquardt
EAN-13
2050000554919
Order Code
59-3991
Country of Origin
Germany
View Full Product Range (8)

Discontinued


A momentary key switch from Marquardtfor use in IC technology, microcomputers, measuring and controlling devices, electronic games, switching and control systems, household machines or telephone intercom systems. Its small dimensions allow it to be used in keypads with a minimum spacing of 15.5mm.


  • Bulb type: LED
  • Casing/button colour: Black
  • Connection: PCB pins
  • Contact material: Au (gold)
  • Contact type: 1 maker
  • L x W x H 14.8 x 13.5 x 10.7mm
  • Functions: momentary
  • Light colour: Yellow
  • Lighting type: spot lighting
  • Shape (type): Division 16mm
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 0.1A
  • Switching voltage: 28V
  • Manufacturer's part 6425.4121

In the description of switching position, the value in brackets is intended to show the switch function.
Type Key switch
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 0.1A
Mounting PCB
Voltage Rating 28V
Illumination Yellow
Panel Cutout Dimensions 16
Illumination Type LED

Trustpilot