A momentary key switch from Marquardt for use in IC technology, microcomputers, measuring and controlling devices, electronic games, switching and control systems, household machines or telephone intercom systems. Its small dimensions allow it to be used in keypads with a minimum spacing of 15.5mm.
- Bulb type: LED
- Casing/button colour: Black
- Connection: PCB pins
- Contact material: Au (gold)
- Contact type: 1 maker
- L x W x H 14.8 x 13.5 x 10.7mm
- Functions: momentary
- Light colour: Red
- Lighting type: spot lighting
- Shape (type): Division 16mm
- Switch position: 1 x Off/(On)
- Switch type: Pushbutton
- Switching current (max.): 0.1A
- Switching voltage: 28V
- Manufacturer's part 6425.4111
In the description of switching position, the value in brackets is intended to show the switch function.
| Type |
Key switch |
| Contact Configuration |
Off / (on) |
| Switch Function |
Off-(On) |
| Current Rating |
0.1A |
| Mounting |
PCB |
| Voltage Rating |
28V |
| Illumination |
Red |
| Panel Cutout Dimensions |
16 |
| Connection |
PCB pins |
| Illumination Type |
LED |