Marquardt 6425.1101 Key Switch 100mA 28V SPNO PCB Parallel Guide 19mm No Cap

MPN
6425.1101
Brand
Marquardt
Order Code
59-3993
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

A momentary key switch from Marquardt for use in IC technology, microcomputers, measuring and controlling devices, electronic games, switching and control systems, household machines or telephone intercom systems. Its small dimensions allow it to be used in keypads with a minimum spacing of 15.5mm.


  • Casing/button colour: Black White
  • Compatible with: Parallel guide
  • Connection: PCB pins
  • Contact material: Au (gold)
  • Contact type: 1 maker
  • L x W x H 14.8 x 13.5 x 10.7mm
  • Functions: momentary
  • Lighting type: none
  • Shape (type): Division ≥ 16mm
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 0.1A
  • Switching voltage: 28 V
  • Manufacturer's part 6425.1101

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Key switch
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 0.1A
Mounting PCB
Voltage Rating 28V
Illumination N/A
Panel Cutout Dimensions 19mm
Casing/button Colour Black White
Compatible With Parallel guide

Reviews

Be the first to submit a review

Trustpilot