Marquardt 5000.0212 Round Momentary Pushbutton 4A IP40 SPNO Off(On) White

MPN
5000.0212
Brand
Marquardt
Order Code
59-4049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.39
10+ £4.79
25+ £4.60
100+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

A round pushbutton from Marquardt with an efficient contact system.


  • Approvals:: ENEC UL CSA
  • Casing/button colour: White
  • Connection: CEE plug 2.8mm
  • Contact material: Ag (Silver)
  • Contact type: 1 maker
  • Dimensions Ø: 20mm
  • Functions: momentary
  • Lighting type: none
  • Mounting diameter: 16mm
  • Protection type: IP40
  • Recess depth: 21.5mm
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 4A
  • Switching voltage: 250V AC
  • Manufacturer's part 5000.0212

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 4A
Mounting Panel
Illumination White
Panel Cutout Dimensions 16
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot