Marquardt 3250.0577 LED Rocker Switch 10A 24V DC IP66/67 2xSPDT Momentry Green

MPN
3250.0577
Brand
Marquardt
EAN-13
2050001628497
Order Code
59-3912
Country of Origin
Tunisia
View Full Product Range (2)

Discontinued


An illuminated rocker switch from Marquardt with 24V DC switching voltage and IP66/67 protection.


  • DPDT On-On-On
  • Bulb type: LED
  • Casing/button colour: Black
  • Connection: CEE plug 2.8mm
  • L x W 36.8 x 21.1mm
  • Front panel cut-out: 35.4 x 20.6mm
  • Functions: momentary
  • Light colour: Green
  • Lighting type: spot lighting
  • Material: Polyamide Polypropylene
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Print motif: None
  • Protection type: IP66/IP67
  • Switch position: 2 x (On)/Off/(On)
  • Switch type: rocker switch
  • Switching current (max.): 10A
  • Switching voltage: 24V DC
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Illumination Colour Green

Trustpilot