Marquardt 3250.0367 Rocker Switch 10A IP66/IP67 2x SPST On-Off-On Latch Faston

MPN
3250.0367
Brand
Marquardt
EAN-13
2050001628442
Order Code
59-3907
Country of Origin
Tunisia
  • Quickly find another product in this range by Switch Function:

    (On)/Off/(On) On-Off-On
View Full Product Range (2)

Discontinued


A rocker switch from Marquardt with 12-24V DC switching voltage and IP66/67 protection.


  • DPDT On-Off-On
  • Casing/button colour: Black
  • Connection: CEE plug 2.8mm
  • L x W 36.8 x 21.1mm
  • Front panel cut-out: 35.4 x 20.6mm
  • Functions: latch
  • Lighting type: none
  • Material: Polyamide Polypropylene
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Print motif: None
  • Protection type: IP66/IP67
  • Switch position: 2 x On/Off/On
  • Switch type: rocker switch
  • Switching current (max.): 10A
  • Switching voltage: 12-24V DC
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off-On
Current Rating (Amps) 10A
Illumination Type None
Colour Black
IP Rating IP66/IP67
Maximum Temperature +85°C
Min. temperature -40°C
Type Rocker switch

Trustpilot