Marquardt 1939.3119 IP65 Rocker Switch, DPDT, On-Off-On 250VAC 12 (4) A

MPN
1939.3119
Brand
Marquardt
EAN-13
2050000554223
Order Code
50-0995
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.32
10+ £8.24
50+ £7.45
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 11/11/2026

Modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPDT, On-Off-On
  • Maintained-0-Maintained
  • Not illuminated
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
IP Rating IP65
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot