Marquardt 1881.1209 Round Rocker Switch 12A IP51 SPNO Black w. Orange Rocker

MPN
1881.1209
Brand
Marquardt
EAN-13
2050000554131
Order Code
59-4057
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

A shapely round rocker switch from Marquardt with high mechanical switching capacity and low installation depth.


  • SPST Off-On
  • Actuating force: 3 N
  • Approvals:: ENEC UL
  • Casing/button colour: Black Orange
  • Connection: CEE quick connect plug 4.8mm
  • Contact material: Ag (Silver)
  • Functions: momentary
  • Lighting type: none
  • Mounting diameter: 20.3mm
  • Print motif: 0
  • Protection type: IP51 (front)
  • Recess depth: 18.7mm
  • Switch position: 1 x Off/(On)
  • Switch type: Toggle switch
  • Switching current (max.): 12A
  • Switching voltage: 250V AC
  • Manufacturer's part 1881.1209
Mounting Type Panel mount
Contact Configuration SPST
Switch Function Off/(On) Momentary
Current Rating (Amps) 12A
Illumination Type None
IP Rating IP51 (front)
Protection Type IP51 (front)
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot