Marquardt 1858.1104 Series Toggle Switch 250V AC 12A 2x Off/On IP40

Image Representative of Range

Marquardt 1858.1104 Series Toggle Switch 250V AC 12A 2x Off/On IP40

MPN
1858.1104
Brand
Marquardt
EAN-13
2050002858473
Order Code
12-4519
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Marquardt 1858.1104 toggle switch features a 250 V AC rating with a 12 A current capacity, offering a double Off/On function with IP40 protection. This rocker switch is suitable for applications requiring robust manual control, such as in industrial machinery and household appliances. Its reliable latching mechanism ensures consistent operation in environments where durability is essential.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 12A
Illumination Type None
Illumination Colour None
Connection Type C CEE 7/16 plug 4.8mm
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 01858.1104-01
Number of pins 2
Print motif 0/I
Switch position 2 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot