Marquardt 1838.3502 Toggle Switch 250V AC 6A On/On IP40 Latch 1 piece

Image Representative of Range

Marquardt 1838.3502 Toggle Switch 250V AC 6A On/On IP40 Latch 1 piece

MPN
1838.3502
Brand
Marquardt
EAN-13
2050002858428
Order Code
12-4517
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Marquardt 1838.3502 toggle switch is a versatile component designed for applications requiring reliable on/off control at 250 V AC and up to 6 A. With an IP40 rating, it is suited for indoor environments and features a secure latch mechanism for maintained positions. This switch is ideal for electrical devices and control panels where a durable and compact switch solution is necessary.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type None
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +105°C
Min. temperature -20°C
Misc Attribute 01838.3502-01
Number of pins 1
Number of Poles 1
Print motif None
Switch position 1 x On/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot