Marquardt 1834.3309 Toggle Switch 250V AC 6A IP40 2x On/On Latch

Image Representative of Range

Marquardt 1834.3309 Toggle Switch 250V AC 6A IP40 2x On/On Latch

MPN
1834.3309
Brand
Marquardt
EAN-13
2050002858381
Order Code
12-4513
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Marquardt 1834.3309 is a toggle switch with a capacity of 250 V AC and 6 A, featuring a 2 x On/On configuration and IP40 latching. Manufactured by Marquardt, it is designed for reliable performance in moderate environmental conditions. Commonly used in household appliances and light machinery control panels, it offers versatile functionality for switching operations.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type None
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +105°C
Min. temperature -20°C
Misc Attribute 01834.3309-00
Number of pins 2
Print motif I/II
Switch position 2 x On/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot