Marquardt 1832.9101 Toggle switch 250 V AC 16 A IP40 Rocker Switches

MPN
1832.9101
Brand
Marquardt
Order Code
16-8886
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

Marquardt 1832.9101 Toggle switch is a reliable component designed for effective control in electrical circuits. It operates at a maximum voltage of 250 V AC and supports a current rating of 16 A, making it suitable for various industrial and domestic applications where these specifications are essential. This rocker switch is built with an IP40 rating, offering limited protection against dust ingress, which is adequate for environments where complete sealing is not necessary. Engineers commonly employ this switch in devices such as domestic appliances, power tools, and light control panels, where dependable actuation is critical. The Marquardt toggle switch is valued for its durability and precise performance in these contexts.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour White
Contact Material Silver
Content 1
Dielectric Strength 1500V
Dimensions (L x W) 33.2 mm x 22.2 mm
Front panel cut-out 30 x 22 mm
IP Rating IP40
Length 33.2mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 2
Product Type Toggle switch
Type 1832.9101
Voltage Rating 250V AC
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot