Marquardt 1818.2302 Toggle switch 250V AC 6A IP40 Rocker Switch

MPN
1818.2302
Brand
Marquardt
Order Code
16-8885
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Marquardt 1818.2302 is a rocker switch designed for demanding electrical applications. This switch is built to handle an electrical load of up to 250 V AC at 6 A, providing reliable performance in circuits where precise control is required. Engineered with an ingress protection rating of IP40, it is suitable for use in environments where exposure to dust and debris is minimal. Due to its robust construction and dependable operation, the 1818.2302 rocker switch is commonly utilised in industrial machinery, home appliances, and control panels. Its efficient toggle action ensures smooth actuation, making it an essential component in applications where frequent switching is necessary.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Silver plated
Content 1
Dielectric Strength 1500V
Dimensions (L x W) 21 mm x 15 mm
Durability 5E4
IP Rating IP40
Length 21mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 1
Product Type Toggle switch
Switch/button features Plastic lever
Type 1818.2302
Voltage Rating 250V AC
Width 15mm

Reviews

Be the first to submit a review

Trustpilot