Marquardt 1818.1202 Toggle Switch Wide Rocker 6A SPDT On-Off(On) Black Faston

MPN
1818.1202
Brand
Marquardt
EAN-13
2050001124395
Order Code
59-3021
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.98
10+ £3.55
25+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

A toggle switch from Marquardt with wide rocker for "snap-in mounting".


  • SPDT On-Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • L x W 21 x 15mm
  • Front panel cut-out: 19.2 x 12.9mm
  • Functions: latch/0/latch
  • Lighting type: none
  • Material: Thermoplastic
  • Number of pins: 1
  • Recess depth: 20.5mm
  • Switch features: Plastic lever
  • Switch position: 1 x On/Off/(On)
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250 V AC
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Illumination Type None
Actuator Colour Black
Number of pins 1
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot