Marquardt 1808.1202 6A IP40 Momentary Rocker Switch SPDT On-Off(On) Faston

MPN
1808.1202
Brand
Marquardt
EAN-13
2050001124296
Order Code
59-3086
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

A momentary rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPDT On-Off-On
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Front panel cut-out: 19.4 x 13mm
  • Functions: latch/0/momentary
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Protection type: IP40
  • Switch position: 1 x On/Off/(On)
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On/Off/(On)
Current Rating (Amps) 6A
Illumination Type None
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot