Marquardt 1808.1103 6A IP40 Rocker Switch SPDT On-Off-On Faston "I/0/II"

MPN
1808.1103
Brand
Marquardt
EAN-13
2050001124289
Order Code
59-3085
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.49
10+ £2.93
25+ £2.83
100+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPDT On-Off-On
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Front panel cut-out: 19.4 x 13mm
  • Functions: latch/0/latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: I/0/II
  • Protection type: IP40
  • Switch position: 1 x On/Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking I/0/II
Illumination Type None
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot