Marquardt 1805.7109 10A IP40 Illuminated Rocker Switch DPST CEE 4.8 Green "I/0"

MPN
1805.7109
Brand
Marquardt
EAN-13
2050001124678
Order Code
59-3081
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.24
10+ £9.87
25+ £8.99
100+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • DPST On-Off
  • Bulb type: Glow lamp
  • Casing/button colour: Green
  • Connection: CEE quick connect plug 4.8mm
  • Front panel cut-out: 19.4 x 22mm
  • Functions: latch
  • Light colour: Green
  • Lighting type: area illumination
  • Material: Thermoplastic
  • Print motif: 0/I
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 10A
  • Switching voltage: 250 V AC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type LED / lamp
Illumination Colour Green
Illumination Colour(s) Green
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot