Marquardt 1803.6222 6A IP40 Momentary Rocker Switch SPDT On(On) Solder Tag Black

MPN
1803.6222
Brand
Marquardt
EAN-13
2050000216848
Order Code
59-3044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.70
10+ £3.30
25+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

A momentary action changeover rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPDT On-On
  • Casing/button colour: Black
  • Connection: Solder tag
  • Front panel cut-out: 19.4 x 13mm
  • Functions: Changeover, momentary
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Protection type: IP40
  • Switch position: 1 x On/(On)
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1803.6222
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Illumination Type None
IP Rating IP40
Type Rocker switch

Questions

*Question functionality currently disabled
Question by: Product code: 59-3044

Q. Hi I'm slightly confused by the term on (on) as I am looking for a momentary rocker switch but with a biased eg sprung contact which only switches while pressed and springs back open circuit when let go. Is this suitable or can you recommend an alternative in this cut out size. I only need single pole but current must be around 5-6 amps dc.

A. Hi Ian, thank you for your question. (on) in brackets means the action is momentary so this should be suitable.

Reviews

Be the first to submit a review

Trustpilot