Marquardt 1802.6123 8A IP40 Rocker Switch DPST On-Off Solder Tag Black "I/0"

MPN
1802.6123
Brand
Marquardt
EAN-13
2050000214806
Order Code
59-3037
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £6.12
10+ £5.29
25+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • DPST On-Off
  • Casing/button colour: Black
  • Connection: Solder tag
  • Front panel cut-out: 19.4 x 22mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: 0/I
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 8A
  • Switching voltage: 250V AC
  • Manufacturer's part 1802.6123
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 8A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Front panel cut-out 19.4 x 22mm
IP Rating IP40
Switching current (max.) 8a
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot