Marquardt 1802.2104 6A IP40 Rocker Switch DPST On-Off Solder Pins "I/0"

MPN
1802.2104
Brand
Marquardt
EAN-13
2050001124494
Order Code
59-3072
Country of Origin
Tunisia
View Full Product Range (6)

Discontinued


A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • DPST On-Off
  • Casing/button colour: Black
  • Connection: Solder pins
  • Front panel cut-out: 19.4 x 22mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: 0/I
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking 0/1
Illumination Type None
IP Rating IP40
Type Rocker switch

Trustpilot