Marquardt 1801.2106 6A IP40 Rocker Switch SPST On-Off Solder Pins "I/0"

MPN
1801.2106
Brand
Marquardt
EAN-13
2050001124364
Order Code
59-3061
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £3.00
25+ £2.67
100+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPST On-Off
  • Casing/button colour: Black
  • Connection: Solder pins
  • Front panel cut-out: 19.4 x 13mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: 0/I
  • Protection type: IP40
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking 0/1
Illumination Type None
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot