Marquardt 1800.1104 Toggle Switch 250V AC 6A Off/On IP40 Latch

Image Representative of Range

Marquardt 1800.1104 Toggle Switch 250V AC 6A Off/On IP40 Latch

MPN
1800.1104
Brand
Marquardt
EAN-13
2050002858176
Order Code
12-4510
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Marquardt 1800.1104 toggle switch is designed for use with 250 V AC and supports a current of 6 A. This IP40-rated switch features a single Off/On function with a latch mechanism, making it suitable for various household or industrial applications. Ideal for controlling power in devices or systems, it ensures reliable performance in environments where protection against dust ingress is required.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Illumination Type Glow lamp
Illumination Colour Red
Colour Red
Connection Type C CEE 7/16 plug 4.8mm
CS 3mm
IP Rating IP40
Material Polycarbonate (PC)
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 01800.1104-02
Number of pins 1
Number of Poles 1
Print motif None
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot