Marquardt 1800.1102 Toggle Switch 250V AC 6A Off/On IP40 Latch

Image Representative of Range

Marquardt 1800.1102 Toggle Switch 250V AC 6A Off/On IP40 Latch

MPN
1800.1102
Brand
Marquardt
EAN-13
2050002858169
Order Code
12-4509
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


The Marquardt 1800.1102 toggle switch is a rocker switch designed for 250 V AC and 6 A, featuring a single Off/On function with IP40 protection. It is suitable for applications requiring reliable manual control, such as small appliances and light fixtures. The switch is equipped with a latch mechanism and is available in a single unit packaging.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Illumination Type Glow lamp
Illumination Colour None
Colour Red
Connection Type C CEE 7/16 plug 4.8mm
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 01800.1102-02
Number of pins 1
Number of Poles 1
Print motif None
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Trustpilot