Marquardt 1686.1101 Illuminated Pushbutton 16A IP40 SPST On-Off Red

MPN
1686.1101
Brand
Marquardt
Order Code
59-4040
Country of Origin
Tunisia
View Full Product Range (6)

Discontinued


A pushbutton from Marquardt with a tried-and-tested double lifting contact system and high switching capacity. This is an illuminated version.


  • Approvals:: ENEC UL CSA
  • Bulb type: Glow lamp
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Ag (Silver)
  • Contact type: 1 breaker
  • L x W 21 x 15mm
  • Front panel cut-out: 19.8 x 12.9mm
  • Functions: latch
  • Light colour: Red
  • Lighting type: area illumination
  • Protection type: IP40
  • Recess depth: 18.8mm
  • Switch features: protuding
  • Switch position: 1 x On/Off
  • Switch type: Pushbutton switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1686.1101

In the description of switching position, the value in brackets is intended to show the switch function.
Type Push-button
Contact Configuration Off / on
Switch Function On/Off
Current Rating 16A
Mounting Panel
Illumination Illuminated
Panel Cutout Dimensions N/A
Button Colour Red
IP Rating IP40
Recess depth 18.8mm

Trustpilot