Marquardt 1682.1101 12A IP40 Pushbutton DPST On-Off Faston White 2 Pole Straight

MPN
1682.1101
Brand
Marquardt
EAN-13
2050000214967
Order Code
59-3102
Country of Origin
Germany
View Full Product Range (3)

Discontinued


A proven double-lifting contact system from Marquardt with high switching power and high mechanical load capacity.


  • Actuating force: 9N
  • Additional product specs: Creepage current resistance PTI 250
  • Contact opening width ≥ 3mm
  • Insulation distance ≥ 8mm
  • Flammability: pusher UL 94 V-0 socket UL 94 V-1 housing UL 94 V-2
  • Heat and fire resistance 850ºC (category D)
  • Test mark: ENEC UL CSA
  • Casing/button colour: White
  • Connection: CEE plug 4.8mm
  • Contact material: Silver
  • Contact type: 2 breakers
  • L x W x H 19 x 13 x 26.5mm
  • Durability: 100,000 switch cycles
  • Electrical lifespan: 50,000 switch cycles
  • Functions: latch
  • Insulation resistance: Min 100 MΩ
  • Lighting type: none
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP40
  • Specification: 2-pole On/Off
  • Switch features: protuding
  • Switch position: 2 x On/Off
  • Switch type: Pushbutton switch
  • Switching current (max.): 12A
  • Switching voltage: 250V AC
  • Manufacturer's part 1682.1101

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Pushbutton switch
Contact Configuration DPST
Switch Function On/Off
Current Rating N/A
Mounting N/A
Voltage Rating 250v
Illumination N/A
Panel Cutout Dimensions N/A
IP Rating IP40
Maximum Temperature +100°C
Min. temperature -20°C

Trustpilot