Marquardt 1670.5202 Illuminated Pushbutton 16A IP54 DPST Green Faston

MPN
1670.5202
Brand
Marquardt
EAN-13
2050001124043
Order Code
59-2896
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

A 2-pole Illuminated pushbutton from Marquardt with minimum and maximum operating temperatures of -40°C to 85°C. Fitted with a quick-connect terminal.


  • Bulb type: Glow lamp
  • Casing/button colour: Black
  • Connection: Blade terminal 6.3mm
  • Contact material: Silver
  • Contact type: 2 breakers
  • L x W x H 33 x 25 x 33mm
  • Front panel cut-out: 30 x 22.2mm
  • Functions: latch
  • Light colour: Green
  • Lighting type: area illumination
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Protection type: IP54
  • Switch features: protuding
  • Switch position: 2 x On/Off
  • Switch type: Pushbutton switch
  • Switching current (max.): 16A
  • Switching voltage: 250 V AC
  • Manufacturer's part 1670.5202

In the description of switching position, the value in brackets is intended to show the switch function.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Colour Green
Connection Blade terminal 6.3mm
Front panel cut-out 30 x 22.2mm
IP Rating IP54
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 2 x On/Off
Switch Type Pushbutton switch

Reviews

Be the first to submit a review

Trustpilot