Marquardt 1662.0101 Momentary Pushbutton 16A IP40 SPST Faston Black

MPN
1662.0101
Brand
Marquardt
EAN-13
2050000554346
Order Code
59-4064
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.15
10+ £7.74
25+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

A pressure switch from Marquardt with tried and tested spring contact switch system (double interruption). The opening and/or closing speed is independent of the actuating speed.


  • Approvals:: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 1 maker
  • L x W 25 x 33mm
  • Functions: momentary
  • Lighting type: none
  • Protection type: IP40
  • Recess depth: 30.8mm
  • Specification: 1x off/(on)
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type: Pushbutton
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1662.0101

In the description of switching position, the value in brackets is intended to show the switch function.
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Button Colour Black
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot