Marquardt 1660.0202 Illuminated Pushbutton 16A IP40 DPST Faston Green

MPN
1660.0202
Brand
Marquardt
EAN-13
2050000554315
Order Code
59-4061
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.31
10+ £10.22
25+ £10.07
100+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/10/2026

A pressure switch from Marquardt with tried and tested spring contact switch system (double interruption). The opening and/or closing speed is independent of the actuating speed.


  • Approvals:: ENEC UL CSA
  • Bulb type: Glow lamp
  • Casing/button colour: Black
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 2 makers
  • L x W 25 x 33mm
  • Front panel cut-out: 30.4 x 22.2mm
  • Functions: latch
  • Light colour: Green
  • Lighting type: area illumination
  • Protection type: IP40
  • Recess depth: 30.8mm
  • Switch features: protuding
  • Switch position: 2 x Off/On
  • Switch type: Pushbutton switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1660.0202

In the description of switching position, the value in brackets is intended to show the switch function.
Type Push-button
Contact Configuration 2x off / on
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Illumination Illuminated
Button Colour Green
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot