Marquardt 1555.3104 Illuminated Rocker Switch 16A IP40 DPST On-Off Black/Orange

MPN
1555.3104
Brand
Marquardt
EAN-13
2050000214615
Order Code
59-3024
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.06
10+ £6.06
25+ £5.04
100+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

An illuminated rocker switch from Marquardt suitable for high inrush.


  • DPST On-Off
  • Actuating force: 5 N
  • Approvals: ENEC UL CSA
  • Bulb type: Glow lamp
  • Casing/button colour: Black Orange
  • Connection: Blade terminal 6.3mm
  • Contact material: Silver
  • Contact resistance: 100mΩ
  • L x W x H 30 x 15 x 36.3mm
  • Durability: ≥ 50000 cycles
  • Electrical lifespan: ≥ 50000 cycles (electric)
  • Front panel cut-out: 27.2 x 12.2mm
  • Functions: latch
  • Insulation resistance: >100 MΩ
  • Light colour: Orange
  • Lighting type: spot lighting
  • Print motif: 0
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 16A
  • Switching voltage: 250 V AC
  • Manufacturer's part 1555.3104
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0
Illumination Type None
Illumination Colour Amber
Casing/button Colour Black Orange
IP Rating IP40
Light colour Orange
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot