Marquardt 1551.3202 Toggle Switch 250V 16A IP40 1xOff/(On) Momentary

Image Representative of Range

Marquardt 1551.3202 Toggle Switch 250V 16A IP40 1xOff/(On) Momentary

MPN
1551.3202
Brand
Marquardt
EAN-13
2050002858114
Order Code
12-4508
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Marquardt 1551.3202 is a toggle switch designed for momentary function, rated at 250 V AC and 16 amperes. It features an Off/(On) operation with IP40 protection, making it suitable for light industrial applications. Typically used in control panels and equipment requiring momentary activation.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 16A
Illumination Type None
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 01551.3202-00
Number of pins 1
Number of Poles 1
Print motif None
Switch position 1 x Off/(On)
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot