Marquardt 1205.0101 Slide Switch 10A 250V AC DPDT On-On Screw Terminal

MPN
1205.0101
Brand
Marquardt
Order Code
59-2904

Discontinued


Two-pole slide switches from Marquardt with M3.5 screw terminals.


  • ENEC approved
  • Colour: Black
  • Screw connectors
  • Contact material: Ag (Silver)
  • Dimensions (L x W x H) 29.5 x 20 x 24.4mm
  • Specification: 2 x on/(on) changeover
  • Switching current: 10(6)A @250V AC
  • Manufacturer's part 1205.0101
Type Slide switch
Contact Configuration On / (on)
Number of Positions 2
Switch Function On/(On)
Current Rating (Amps) 10A
Illumination Type None

Trustpilot